Part Details for HBL61CM65 by Hubbell Wiring Device-Kellems
Overview of HBL61CM65 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HBL61CM65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C5648
|
Newark | Connector, Power Entry, Receptacle, 20A, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Grey, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:125V, Product Range:-, Connector Mounting:Flange Mountrohs Compliant: Yes |Hubbell Wiring Devices HBL61CM65 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$72.7600 / $92.2200 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
HUBHBL61CM65
|
Heilind Electronics | MARINE HULL OUTLET, 20A 125V, 5-20R, GY, 78358580867 | Americas - 75 in Stock |
|
$65.0769 / $84.6000 | Buy Now |
DISTI #
HUBHBL61CM65
|
Interstate Connecting Components | MARINE HULL OUTLET, 20A 125V, 5-20R, GY, 78358580867 | 17 |
|
$65.0769 / $84.6000 | Buy Now |
DISTI #
000000000000372709
|
Sager | MARINE HULL OUTLET, 20A 125V, 5-20R, GY Min Qty: 1 | 0 |
|
$63.7500 / $70.5000 | Buy Now |
Part Details for HBL61CM65
HBL61CM65 CAD Models
HBL61CM65 Part Data Attributes
|
HBL61CM65
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL61CM65
Hubbell Wiring Device-Kellems
Power Outlet Strip; Voltage Rating:125V; Mounting Type:Flanged; Current Rating:20A; Gender:Receptacle RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |