Part Details for HBL7596N by Hubbell Wiring Device-Kellems
Overview of HBL7596N by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL7596N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C5707
|
Newark | Connector, Power Entry, Receptacle, 15A, Connector Type:Power Entry, Current Rating:15A, Connector Colour:Black, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:125V, Product Range:-, Contact Termination:Screw Rohs Compliant: Yes |Hubbell Wiring Devices HBL7596N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.2400 / $34.0900 | Buy Now |
DISTI #
000000000000032282
|
Sager | Heavy Duty Power Connectors Min Qty: 1 | 0 |
|
$22.8300 / $26.8800 | Buy Now |
Part Details for HBL7596N
HBL7596N CAD Models
HBL7596N Part Data Attributes:
|
HBL7596N
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL7596N
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; Voltage Rating:125V; Mounting Type:Flanged; Current Rating:15A; Gender:Receptacle RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |