Part Details for HBV220M1HTR-0606S by Surge Components Inc
Overview of HBV220M1HTR-0606S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBV220M1HTR-0606S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-HBV220M1HTR-0606STR-ND
|
DigiKey | CAPACITOR, HYBRID POLYMER, 50V, Min Qty: 10000 Lead time: 1 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1909 | Buy Now |
DISTI #
HBV220M1HTR-0606S
|
Avnet Americas | HBV Series Aluminum Polymer Capacitor 22uF 50V 20% 1100mA 10000 hr Aluminum Cylindrical Can SMD T/R - Tape and Reel (Alt: HBV220M1HTR-0606S) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for HBV220M1HTR-0606S
HBV220M1HTR-0606S CAD Models
HBV220M1HTR-0606S Part Data Attributes
|
HBV220M1HTR-0606S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
HBV220M1HTR-0606S
Surge Components Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |