Part Details for HBV220M1JTR-0608 by Lelon Electronics Corp
Overview of HBV220M1JTR-0608 by Lelon Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBV220M1JTR-0608
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140-HBV220M1JTR-0608
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 22uF 20% 63V Low ESR High Ripple RoHS: Compliant | 0 |
|
$0.1660 / $0.3270 | Order Now |
|
CHIPMALL.COM LIMITED | 22uF 63V ��20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS | 850 |
|
$0.1563 / $0.2820 | Buy Now |
Part Details for HBV220M1JTR-0608
HBV220M1JTR-0608 CAD Models
HBV220M1JTR-0608 Part Data Attributes
|
HBV220M1JTR-0608
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
HBV220M1JTR-0608
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 7.7 mm | |
Leakage Current | 0.0139 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 150 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for HBV220M1JTR-0608
This table gives cross-reference parts and alternative options found for HBV220M1JTR-0608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBV220M1JTR-0608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GYB1J220MCW1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP | Nichicon Corporation | HBV220M1JTR-0608 vs GYB1J220MCW1GS |