Part Details for HBZ101MBBCF0KR by Vishay Aztronic
Overview of HBZ101MBBCF0KR by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBZ101MBBCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62D106
|
Bürklin Elektronik | Ceramic capacitor, 100 pF, 2 kV (DC), ±20 %, radial, pitch 7.5 mm, Y5T, HBZ101MBBCF0KR Min Qty: 1 | 7962 |
|
$0.6466 / $0.9267 | Buy Now |