Part Details for HC-49/U-S12000000ABJB by Citizen Finedevice Co Ltd
Overview of HC-49/U-S12000000ABJB by Citizen Finedevice Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-49/U-S12000000ABJB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8176
|
Newark | Crystal, 12Mhz, 18Pf, Hc-49Us, Frequency Nom:12Mhz, Crystal Case:Through Hole, 11.5Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hc49Us Series, Frequency:12Mhz Rohs Compliant: Yes |Citizen Finedevice HC-49/U-S12000000ABJB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 362 |
|
$0.3620 / $0.5620 | Buy Now |
DISTI #
300-6027-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4939 In Stock |
|
$0.2250 / $0.3800 | Buy Now |
DISTI #
695-HC49US-12-U
|
Mouser Electronics | Crystals 12MHz 18pF HC49S THROUGH HOLE RoHS: Compliant | 877 |
|
$0.2250 / $0.3800 | Buy Now |
|
Future Electronics | HC49US Series 12 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 18131Bag |
|
$0.2200 / $0.2550 | Buy Now |
|
Chip1Cloud | CRYSTAL 12.0000MHZ 18PF TH | 2750 |
|
RFQ | |
|
New Advantage Corporation | HC49US Series 12 MHz �30 ppm 18 pF -20 to +70 �C Through Hole AT-CUT Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 14000 |
|
$0.1467 / $0.1571 | Buy Now |