Part Details for HC-6/115VDC by TE Connectivity
Overview of HC-6/115VDC by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-6/115VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95X3115
|
Newark | Hc-6/115Vdc=Relay, Pressurized |Kilovac Te Connectivity HC-6/115VDC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,008.6900 / $1,105.5300 | Buy Now |
DISTI #
HC-6/115VDC-ND
|
DigiKey | HC-6/115VDC=RELAY, PRESSURIZED Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,100.2760 | Buy Now |
DISTI #
6-1618274-2
|
Avnet Americas | Electromechanical Relay SPDT 8A 115VDC 6KOhm Thread Mount - Bulk (Alt: 6-1618274-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$952.2010 / $1,145.8690 | Buy Now |
DISTI #
655-HC-6/115VDC
|
Mouser Electronics | Industrial Relays RELAY PRESSURIZED RoHS: Compliant | 0 |
|
$1,100.1300 | Order Now |
|
Onlinecomponents.com | HC-6/115VDC=RELAY, PRESSURIZED | 0 |
|
$939.0900 / $1,714.7700 | Buy Now |
DISTI #
6-1618274-2
|
Avnet Americas | Electromechanical Relay SPDT 8A 115VDC 6KOhm Thread Mount - Bulk (Alt: 6-1618274-2) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$952.2010 / $1,145.8690 | Buy Now |
|
Master Electronics | HC-6/115VDC=RELAY, PRESSURIZED | 0 |
|
$939.0900 / $1,714.7700 | Buy Now |
Part Details for HC-6/115VDC
HC-6/115VDC CAD Models
HC-6/115VDC Part Data Attributes:
|
HC-6/115VDC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HC-6/115VDC
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 115VDC (COIL), 8A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SWITCH FUNCTION SPDT ALSO AVAILABLE | |
Coil Resistance | 6000 Ω | |
Coil Voltage(DC)-Max | 115 V | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 8 V | |
Contact Voltage(DC)-Max | 8 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |