Part Details for HC-DD108-I-CT-F by Phoenix Contact
Overview of HC-DD108-I-CT-F by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC-DD108-I-CT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HEAVYCON female insert - DD108 series - 108-pos. - crimp connection RoHS: Compliant |
3 In Stock |
|
$21.7700 / $28.6600 | Buy Now |
DISTI #
1584130
|
TTI | Heavy Duty Power Connectors Female DD108 108P Crimp RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 In Stock |
|
$22.5400 / $25.4300 | Buy Now |
|
Master Electronics | HEAVYCON female insert - DD108 series - 108-pos. - crimp connection RoHS: Compliant |
3 In Stock |
|
$21.7700 / $28.6600 | Buy Now |
Part Details for HC-DD108-I-CT-F
HC-DD108-I-CT-F CAD Models
HC-DD108-I-CT-F Part Data Attributes
|
HC-DD108-I-CT-F
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
HC-DD108-I-CT-F
Phoenix Contact
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |