Part Details for HC-M-06-CT-F by Phoenix Contact
Overview of HC-M-06-CT-F by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for HC-M-06-CT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Contact insert module - number of positions: 6 - power contacts: 6 - control contacts: 0 - Socket - Crimp connection - 500 V - 16 A - 0.5 mm² ... 4 mm² - application: Power | 0 |
|
$3.2700 / $4.7700 | Buy Now |
DISTI #
1414367
|
TTI | Heavy Duty Power Connectors HC-M-06-CT-F RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.3000 / $4.0100 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 6 - power contacts: 6 - control contacts: 0 - Socket - Crimp connection - 500 V - 16 A - 0.5 mm² ... 4 mm² - application: Power | 0 |
|
$3.2700 / $4.7700 | Buy Now |
Part Details for HC-M-06-CT-F
HC-M-06-CT-F CAD Models
HC-M-06-CT-F Part Data Attributes:
|
HC-M-06-CT-F
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
HC-M-06-CT-F
Phoenix Contact
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Manufacturer Series | HC-M-06-CT-F |