Part Details for HC1-7R8-R by Eaton Bussmann
Overview of HC1-7R8-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC1-7R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1159-1-ND
|
DigiKey | FIXED IND 7.8UH 12.79A 5.7 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
321 In Stock |
|
$2.5822 / $5.0700 | Buy Now |
|
Onlinecomponents.com |
1500 In Stock |
|
$1.6400 / $2.9600 | Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.2132 / $2.8000 | Buy Now |
|
Quest Components | 173 |
|
$2.2204 / $3.6006 | Buy Now | |
DISTI #
000000000001604550
|
Sager | Power Inductors - SMD 7.8uH 6.7A 5.7mOhms Min Qty: 250 | 0 |
|
$2.3500 / $2.4200 | Buy Now |
|
Master Electronics |
1500 In Stock |
|
$1.6400 / $2.9600 | Buy Now |