Part Details for HC20-02BFMA-SL8001 by Amphenol LTW Technology
Overview of HC20-02BFMA-SL8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC20-02BFMA-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8175
|
Newark | Heavy Duty Shielded, M20, 20A, 02 Pins, Field Installable, Straight Rohs Compliant: Yes |Amphenol Ltw HC20-02BFMA-SL8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2500 / $25.6000 | Buy Now |
DISTI #
1754-HC20-02BFMA-SL8001-ND
|
DigiKey | HEAVY DUTY SHIELDED, M20, 20A, 0 Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6520 | Buy Now |
DISTI #
71375603
|
RS | Connector, M seriesCIRCULAR ? SERIES 2 PIN ASSYASSY SCREW, F CONN M PIN, 20A | Amphenol LTW Technology HC20-02BFMA-SL8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.6600 | RFQ |
DISTI #
LTWHC20-02BFMA-SL8001
|
Heilind Electronics | HEAVY DUTY SHIELDED, M20, 20A, CABLE WO SR, F, M, FI SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.3800 / $36.4000 | Buy Now |
DISTI #
LTWHC20-02BFMA-SL8001
|
Interstate Connecting Components | HEAVY DUTY SHIELDED, M20, 20A, CABLE WO SR, F, M, FI SOLDER | 0 |
|
Buy Now |