Part Details for HC20-03BFMA-SL8001 by Amphenol LTW Technology
Overview of HC20-03BFMA-SL8001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC20FPEL-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC20P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
74HC20TELL-E | Renesas Electronics Corporation | HD/RD74HC Series |
Price & Stock for HC20-03BFMA-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8181
|
Newark | Heavy Duty Shielded Sensor Connector, M20, Metal, 20A, 03 Pins, Female Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, 5.5 - 12.5Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw HC20-03BFMA-SL8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3300 / $26.9000 | Buy Now |
DISTI #
3937-HC20-03BFMA-SL8001-1754-ND
|
DigiKey | HEAVY DUTY SHIELDED, M20, 20A, 0 Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$123.5091 / $193.4900 | Buy Now |
DISTI #
1754-HC20-03BFMA-SL8001-ND
|
DigiKey | HEAVY DUTY SHIELDED, M20, 20A, 0 Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.0590 | Buy Now |
DISTI #
71375604
|
RS | Connector, M seriesCIRCULAR ? SERIES 3 PIN ASSYASSY SCREW, F CONN M PIN, 20A | Amphenol LTW Technology HC20-03BFMA-SL8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$49.0600 | RFQ |
DISTI #
LTWHC20-03BFMA-SL8001
|
Heilind Electronics | HEAVY DUTY SHIELDED, M20, 20A, CABLE WO SR, F, M, FI SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.2600 / $38.2500 | Buy Now |
DISTI #
LTWHC20-03BFMA-SL8001
|
Interstate Connecting Components | HEAVY DUTY SHIELDED, M20, 20A, CABLE WO SR, F, M, FI SOLDER | 0 |
|
Buy Now |