There are no models available for this part yet.
Overview of HC2000800000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HC2000800000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HC2000800000G-ND
|
DigiKey | TERM BLOCK 20POS 45DEG 3.5MM PCB Min Qty: 2030 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2940 | Buy Now | |
DISTI #
72315369
|
RS | HC,3.5,20P, Grey , /,MARK | Amphenol - Anytek HC2000800000G RoHS: Compliant Min Qty: 2030 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 | RFQ | |
DISTI #
ANYHC2000800000G
|
Heilind Electronics | HC 3.5 20P GREY MARK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PCB Terminal Block - 300V 6A - 16-22 AWG - 3.5mm Pitch - 20 Pole Grey RoHS: Compliant | 0 |
|
$1.1800 / $2.4600 | Buy Now | ||
DISTI #
ANYHC2000800000G
|
Interstate Connecting Components | HC 3.5 20P GREY MARK | 0 |
|
Buy Now |