Part Details for HC49U-4.9152-30-50-70-30-ATF by SPC Multicomp
Overview of HC49U-4.9152-30-50-70-30-ATF by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HC49U-4.9152-30-50-70-30-ATF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7010
|
Newark | Crystal, Hc-49/U, 4.9152Mhz Frequency Nom 4.9152Mhz Crystal Case Through Hole Rohs Compliant: Yes |Multicomp Pro HC49U-4.9152-30-50-70-30-ATF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0580 | Buy Now |
DISTI #
1666960
|
element14 Asia-Pacific | CRYSTAL, HC-49/U, 4.9152MHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2272 / $0.3547 | Buy Now |
DISTI #
1666960
|
Farnell | CRYSTAL, HC-49/U, 4.9152MHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.2897 / $0.4869 | Buy Now |
Part Details for HC49U-4.9152-30-50-70-30-ATF
HC49U-4.9152-30-50-70-30-ATF CAD Models
HC49U-4.9152-30-50-70-30-ATF Part Data Attributes
|
HC49U-4.9152-30-50-70-30-ATF
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
HC49U-4.9152-30-50-70-30-ATF
SPC Multicomp
Parallel - Fundamental Quartz Crystal, 4.9152MHz Nom, HC-49/U, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | AT-CUT; TAPE | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 200 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L10.9XB4.65XH13.0 (mm)/L0.429XB0.183XH0.512 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO |