Part Details for HC49USM-FF5F18-3.6864MHZ by Abracon Corporation
Overview of HC49USM-FF5F18-3.6864MHZ by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC49USM-FF5F18-3.6864MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HC49USM-FF5F18-3.6864 MHZ
|
Avnet Americas | Crystal, 3.6864 MHz, SMD, 13.3mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, HC49USM - Tape and Reel (Alt: HC49USM-FF5F18-3.6864 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
DISTI #
815-49USMFF5F1836864
|
Mouser Electronics | Crystals RoHS: Compliant | 0 |
|
$0.1380 / $0.2900 | Order Now |
DISTI #
HC49USM-FF5F18-3.6864 MHZ
|
Avnet Americas | Crystal, 3.6864 MHz, SMD, 13.3mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, HC49USM - Tape and Reel (Alt: HC49USM-FF5F18-3.6864 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
DISTI #
HC49USM-FF5F18-3.6864 MHZ
|
Avnet Americas | Crystal, 3.6864 MHz, SMD, 13.3mm x 4.7mm, 30 ppm, 18 pF, 30 ppm, HC49USM - Tape and Reel (Alt: HC49USM-FF5F18-3.6864 MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1156 / $0.1540 | Buy Now |
Part Details for HC49USM-FF5F18-3.6864MHZ
HC49USM-FF5F18-3.6864MHZ CAD Models
HC49USM-FF5F18-3.6864MHZ Part Data Attributes
|
HC49USM-FF5F18-3.6864MHZ
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
HC49USM-FF5F18-3.6864MHZ
Abracon Corporation
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, HC49USM, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | HC49USM, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.4mm x 4.73mm x 4.5mm | |
Series Resistance | 200 Ω | |
Surface Mount | YES |
Alternate Parts for HC49USM-FF5F18-3.6864MHZ
This table gives cross-reference parts and alternative options found for HC49USM-FF5F18-3.6864MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HC49USM-FF5F18-3.6864MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC49USM-FF3F18-3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, HC49USM, SMD, 2 PIN | Abracon Corporation | HC49USM-FF5F18-3.6864MHZ vs HC49USM-FF3F18-3.6864MHZ |