Part Details for HC49USM-FF5F18-3.6864MHZ by ILSI America LLC
Overview of HC49USM-FF5F18-3.6864MHZ by ILSI America LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Price & Stock for HC49USM-FF5F18-3.6864MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7292
|
Newark | Crystal, 3.6864Mhz, 18Pf, 13.3Mm X 4.7Mm Rohs Compliant: Yes |Ilsi America HC49USM-FF5F18-3.6864MHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3470 / $0.7370 | Buy Now |
DISTI #
2780-HC49USM-FF5F18-3.6864MHZCT-ND
|
DigiKey | CRYSTAL 3.6864MHZ 18PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4308 In Stock |
|
$0.1414 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1129 / $0.1700 | Buy Now |
DISTI #
3264387RL
|
Farnell | CRYSTAL, 3.6864MHZ, 18PF, 13.3MM X 4.7MM RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.1395 / $0.1935 | Buy Now |
DISTI #
3264387
|
Farnell | CRYSTAL, 3.6864MHZ, 18PF, 13.3MM X 4.7MM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1395 / $0.2726 | Buy Now |
Part Details for HC49USM-FF5F18-3.6864MHZ
HC49USM-FF5F18-3.6864MHZ CAD Models
HC49USM-FF5F18-3.6864MHZ Part Data Attributes
|
HC49USM-FF5F18-3.6864MHZ
ILSI America LLC
Buy Now
Datasheet
|
Compare Parts:
HC49USM-FF5F18-3.6864MHZ
ILSI America LLC
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILSI AMERICA LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL |