Part Details for HC9-330-R by Coiltronics
Overview of HC9-330-R by Coiltronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC9-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T4753
|
Newark | Surface Mount Power Inductor, Hc9 Series, 33 H, 15%, Shielded, 0.0488 Ohm, 4.42 A Rohs Compliant: Yes |Eaton Coiltronics HC9-330-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 59 |
|
$2.2200 / $3.6100 | Buy Now |
DISTI #
84AC1727
|
Newark | 3Ind Hc 35.3Uh 4.4A Smt Rohs Compliant: Yes |Eaton Coiltronics HC9-330-R Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 5850 |
|
$0.9920 | Buy Now |
DISTI #
28X2039
|
Newark | Inductor, Shielded, 33Uh, 7A, Smd, Full Reel, Inductance:33Μh, Rms Current (Irms):4.42A, Inductor Construction:Shielded, Saturation Current (Isat):7A, Product Range:Hc9 Series, Dc Resistance Max:0.0488Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Eaton Coiltronics HC9-330-R Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0600 / $2.6300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 34.5uH/33uH 15% 100KHz 4.42A 0.0488Ohm DCR T/R RoHS: Compliant | 0 |
|
$1.3800 / $1.7500 | Buy Now |
Part Details for HC9-330-R
HC9-330-R CAD Models
HC9-330-R Part Data Attributes:
|
HC9-330-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
HC9-330-R
Coiltronics
General Purpose Inductor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Inductor Type | GENERAL PURPOSE INDUCTOR |