Part Details for HC9-330-R by Eaton Electronics
Overview of HC9-330-R by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC9-330-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70038035
|
RS | Inductor, High Current Power Inductor, 33uH, 7.0A, 48.8 mOhms | Eaton Electronics HC9-330-R RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 / $3.6800 | RFQ |