Part Details for HC9-3R3-R by Eaton Bussmann
Overview of HC9-3R3-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HC9-3R3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
513-1352-1-ND
|
DigiKey | FIXED IND 3.3UH 14.3A 4.87 MOHM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83 In Stock |
|
$2.4931 / $4.9000 | Buy Now |
|
Onlinecomponents.com |
688 In Stock |
|
$2.1000 / $3.0100 | Buy Now | |
DISTI #
Bussmann HC9-3R3-R
|
PEI Genesis | General Purpose Inductor | 345 |
|
Buy Now | |
DISTI #
000000000001604632
|
Sager | Power Inductors - SMD 3.3uH 22A 4.87mOhms Min Qty: 450 | 0 |
|
$2.2700 | Buy Now |
|
Master Electronics |
688 In Stock |
|
$2.1000 / $3.0100 | Buy Now |