-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EIA/ITU PABX SLIC with 40mA Loop Feed, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J5878
|
Newark | Ic, slic,2-4 Conversion, bipolar, sop,24Pin, plastic Rohs Compliant: Yes |Renesas HC9P5504B-5Z Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HC9P5504B-5Z-ND
|
DigiKey | IC SLIC EIA/ITU PABX 24-SOIC Min Qty: 300 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9777 | Buy Now |
DISTI #
968-HC9P5504B-5Z
|
Mouser Electronics | Telecom Interface ICs 40MA TIP & RING INJECTP RoHS: Compliant | 0 |
|
$15.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$13.3100 | Buy Now |
DISTI #
HC9P5504B-5Z
|
Avnet Silica | SLIC 65dB 40mA 5V/12V/-48V 24-Pin SOIC W (Alt: HC9P5504B-5Z) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1350 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HC9P5504B-5Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HC9P5504B-5Z
Renesas Electronics Corporation
EIA/ITU PABX SLIC with 40mA Loop Feed, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, SOP24(UNSPEC) | |
Pin Count | 24 | |
Manufacturer Package Code | M24.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Date Of Intro | 2017-10-19 | |
Samacsys Manufacturer | Renesas Electronics | |
Battery Feed | CONSTANT CURRENT | |
Hybrid | 2-4 CONVERSION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Nom | -48 V | |
Noise-Max | 5 dBrnC | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
PSRR-Min | 15 dB | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | SLIC | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |