Part Details for HCA3500TF-65-T1 by Cosel USA Inc
Overview of HCA3500TF-65-T1 by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCA3500TF-65-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-HCA3500TF-65-T1-ND
|
DigiKey | AC/DC PS (ENCLOSED TYPE) Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,431.3700 | Buy Now |
DISTI #
436-HCA3500TF-65-T1
|
Mouser Electronics | AC/DC Power Modules AC/DC Medical PS (3504W, 48V, 73A) with Terminal Block RoHS: Compliant | 0 |
|
$2,376.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$2,350.6500 | Buy Now |
DISTI #
000000000007170473
|
Sager | Cosel USA AC/DC Medical PS (3504W, 48V, 73A) with Terminal Block Min Qty: 1 | 0 |
|
$2,299.8700 / $2,350.6500 | Buy Now |