Part Details for HCAA60W-A+G by SL Power Electronics
Overview of HCAA60W-A+G by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCAA60W-A+G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
271-2283-ND
|
DigiKey | AC/DC CONVERTER 5V +/-12V 54W Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.3620 / $204.5900 | Buy Now |
DISTI #
675-HCAA-60WA-G
|
Mouser Electronics | Linear Power Supplies 5V@6A +/-12/12V@.8A RoHS: Compliant | 39 |
|
$198.2500 / $211.8100 | Buy Now |
DISTI #
70151816
|
RS | Power Supply, AC-DC,5V@6A,13.5V@0.8A,-13.5V@0.8A,100-240VIn, OpenFrame, Linear, HCAA | SL Power ( Ault / Condor ) HCAA60W-A+G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 |
|
$188.5100 / $211.8100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1A/1A Case D RoHS: Compliant | 0 |
|
$195.3300 / $209.8000 | Buy Now |
DISTI #
000000000001601053
|
Sager | Linear Power Supplies 5V@6A +/-12/12V@.8A Min Qty: 1 | 37 |
|
$166.3100 / $176.4500 | Buy Now |
Part Details for HCAA60W-A+G
HCAA60W-A+G CAD Models
HCAA60W-A+G Part Data Attributes
|
HCAA60W-A+G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
HCAA60W-A+G
SL Power Electronics
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | UL, CSA, TUV, CE | |
Efficiency (Main Output) | 45% | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
Length | 228.6 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Outputs | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.001 Vrms | |
Width | 123.95 mm |