Part Details for HCB7013-C-T-P4S-UL by FAG Bearings
Overview of HCB7013-C-T-P4S-UL by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCB7013-C-T-P4S-UL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72543921
|
RS | Angular Contact BB, Open, 65mm ID, 100mm OD, 18mm Width | FAG Bearings (Schaeffler) HCB7013-C-T-P4S-UL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$988.7000 / $1,020.0900 | RFQ |