Part Details for HCC4024BKG by STMicroelectronics
Overview of HCC4024BKG by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for HCC4024BKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCC4024BKG
|
Avnet Americas | HCC40 Rad-Hard 7-Stage Binary/Ripple Counter CMOS 3V to 20V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: HCC4024BKG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC4024BKG
|
Avnet Americas | HCC40 Rad-Hard 7-Stage Binary/Ripple Counter CMOS 3V to 20V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: HCC4024BKG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCC4024BKG
|
Avnet Americas | HCC40 Rad-Hard 7-Stage Binary/Ripple Counter CMOS 3V to 20V Gold 14-Pin Flat SMD Strip Pack - Bulk (Alt: HCC4024BKG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for HCC4024BKG
HCC4024BKG CAD Models
HCC4024BKG Part Data Attributes
|
HCC4024BKG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
HCC4024BKG
STMicroelectronics
Rad-hard 7-stage binary/ripple counter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Manufacturer Package Code | FLAT14 ESA FP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Count Direction | UP | |
Family | HC | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.95 mm | |
Logic IC Type | BINARY COUNTER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.33 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Width | 6.91 mm |