Part Details for HCCPHPE24BKA00F by Aptiv PLC
Overview of HCCPHPE24BKA00F by Aptiv PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCCPHPE24BKA00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC7657
|
Newark | 24 Ways I/O Connector System Male, Product Range:-, Gender:Plug, No. Of Positions:24Ways, For Use With:-, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Body, Ip Rating:-, Voltage Rating:-, Current Rating:-, Rohs Compliant: Yes |Aptiv/delphi HCCPHPE24BKA00F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 211 |
|
$3.2000 / $4.8900 | Buy Now |
DISTI #
649-HCCPHPE24BKA00F
|
Mouser Electronics | Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector RoHS: Compliant | 115 |
|
$18.6600 / $33.3200 | Buy Now |
DISTI #
HCCPHPE24BKA00F
|
TTI | Automotive Connectors 24 way M Hybrid 1.5 2.8 SICMA Sealed Full Interconnect Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 140 Container: Each | Americas - 0 |
|
$5.8300 | Buy Now |
DISTI #
HCCPHPE24BKA00F-B
|
TTI | Automotive Connectors 24W PIN HEADER STRAIGHT ANGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.6600 | Buy Now |
DISTI #
HCCPHPE24BKA00F
|
Avnet Abacus | Conn Rectangular M 24 POS 1.5mm Solder ST Thru-Hole (Alt: HCCPHPE24BKA00F) RoHS: Compliant Min Qty: 140 Package Multiple: 140 Lead time: 2 Weeks, 1 Days | Abacus - 1820 |
|
Buy Now | |
DISTI #
2888186
|
element14 Asia-Pacific | 24 WAYS I/O CONNECTOR SYSTEM MALE RoHS: Compliant Min Qty: 1 Container: Each | 211 |
|
$10.2011 / $18.2005 | Buy Now |
DISTI #
2888186
|
Farnell | 24 WAYS I/O CONNECTOR SYSTEM MALE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 211 |
|
$3.6840 / $7.0807 | Buy Now |
|
New Advantage Corporation | Automotive 24 ways I/O connector system Male RoHS: Compliant Min Qty: 1 Package Multiple: 140 | 1400 |
|
$3.1300 / $3.3600 | Buy Now |