Datasheets
HCF4071M013TR by: STMicroelectronics

4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14

Part Details for HCF4071M013TR by STMicroelectronics

Overview of HCF4071M013TR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for HCF4071M013TR

Part # Distributor Description Stock Price Buy
Chip1Cloud IC GATE OR 4CH 2-INP 14-SO 40200
RFQ
Sense Electronic Company Limited SO-8 18481
RFQ

Part Details for HCF4071M013TR

HCF4071M013TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCF4071M013TR Part Data Attributes

HCF4071M013TR STMicroelectronics
Buy Now Datasheet
Compare Parts:
HCF4071M013TR STMicroelectronics 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Family 4000/14000/40000
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type OR GATE
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Prop. Delay@Nom-Sup 350 ns
Propagation Delay (tpd) 350 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for HCF4071M013TR

This table gives cross-reference parts and alternative options found for HCF4071M013TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCF4071M013TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CD4071BM96 4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125 Texas Instruments HCF4071M013TR vs CD4071BM96
DV4071BD OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors HCF4071M013TR vs DV4071BD
MC14071BFEL 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, SO-14 onsemi HCF4071M013TR vs MC14071BFEL
CD4071BCM 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14 Texas Instruments HCF4071M013TR vs CD4071BCM
CD4071BM 4-ch, 2-input, 3-V to 18-V OR gates 14-SOIC -55 to 125 Texas Instruments HCF4071M013TR vs CD4071BM
TC4071BFN(TP1) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HCF4071M013TR vs TC4071BFN(TP1)
MC14071BDR2 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 onsemi HCF4071M013TR vs MC14071BDR2
MC14071BFL2 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 onsemi HCF4071M013TR vs MC14071BFL2
HCF4071BM1 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 STMicroelectronics HCF4071M013TR vs HCF4071BM1
MC14071BDR2G Quad 2-Input OR Gate, SOIC-14 NB, 2500-REEL onsemi HCF4071M013TR vs MC14071BDR2G
Part Number Description Manufacturer Compare
CD4071BM96E4 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments HCF4071M013TR vs CD4071BM96E4
CD4071BM 4-ch, 2-input, 3-V to 18-V OR gates 14-SOIC -55 to 125 Texas Instruments HCF4071M013TR vs CD4071BM
TC4071BF(TP2) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HCF4071M013TR vs TC4071BF(TP2)
CD4071BM96 4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125 Texas Instruments HCF4071M013TR vs CD4071BM96
HCF4071BM1 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 STMicroelectronics HCF4071M013TR vs HCF4071BM1
DV4071BD OR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 avg Semiconductors HCF4071M013TR vs DV4071BD
HD14071BFP 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA Renesas Electronics Corporation HCF4071M013TR vs HD14071BFP
MC14071BDR2 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14 onsemi HCF4071M013TR vs MC14071BDR2
HEF4071BT,652 HEF4071B - Quad 2-input OR gate@en-us SOIC 14-Pin Nexperia HCF4071M013TR vs HEF4071BT,652
TC4071BF(ELP) IC 4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components HCF4071M013TR vs TC4071BF(ELP)

HCF4071M013TR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCF4071M013TR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCF4071M013TR by STMicroelectronics

  • Please alert me when HCF4071M013TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HCF4071M013TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCF4071M013TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HCF4071M013TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCF4071M013TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCF4071M013TR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: