Part Details for HCH335J68RJ by TE Connectivity
Overview of HCH335J68RJ by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCH335J68RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8901
|
Newark | Res, 68R, 500W, Wire Leaded, Wirewound, Resistance:68Ohm, Product Range:Hch Series, Power Rating:500W, Resistance Tolerance:± 5%, Voltage Rating:1.1Kv, Resistor Technology:Wirewound, Temperature Coefficient:± 200Ppm/°C Rohs Compliant: Yes |Te Connectivity HCH335J68RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$83.2200 | Buy Now |
DISTI #
1712-HCH335J68RJ-ND
|
DigiKey | 500W 68R 5% LEAD Min Qty: 1 Lead time: 15 Weeks Container: Box |
20 In Stock |
|
$110.3314 / $135.7900 | Buy Now |
DISTI #
2176466-5
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 500 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 2176466-5) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$99.1554 / $119.3226 | Buy Now |
DISTI #
31AJ8901
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 500 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 31AJ8901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$110.6200 / $127.0300 | Buy Now |
DISTI #
279-HCH335J68RJ
|
Mouser Electronics | Wirewound Resistors - Chassis Mount HCH335 500W 68R 5% LEAD RoHS: Compliant | 2 |
|
$110.3300 / $135.3800 | Buy Now |
DISTI #
72513843
|
RS | Power Resistor, Chassis Mounted, 500 Watt, 68 Ohms, 5% Tolerance | TE Connectivity HCH335J68RJ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$136.0700 | RFQ |
|
Onlinecomponents.com | HCH335 500W 68R 5% LEAD | 0 |
|
$108.0800 / $140.0500 | Buy Now |
DISTI #
69796041
|
Verical | HCH335J68RJ Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$108.5925 / $119.7410 | Buy Now |
DISTI #
2176466-5
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 500 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 2176466-5) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$99.1554 / $119.3226 | Buy Now |
DISTI #
31AJ8901
|
Avnet Americas | Resistor, 68 Ohm, ± 5%, 500 W, Wirewound, High Power, Wire Leaded - Bulk (Alt: 31AJ8901) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 8 Partner Stock |
|
$110.6200 / $127.0300 | Buy Now |
Part Details for HCH335J68RJ
HCH335J68RJ CAD Models
HCH335J68RJ Part Data Attributes
|
HCH335J68RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HCH335J68RJ
TE Connectivity
Fixed Resistor, Wire Wound, 500W, 68ohm, 1100V, 0.05% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 375 °C | |
Package Height | 30 mm | |
Package Length | 335 mm | |
Package Style | Chassis Mount | |
Package Width | 60 mm | |
Packing Method | BULK, BOX | |
Physical Dimension | 335mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 500 W | |
Rated Temperature | 40 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 1100 V |