Part Details for HCJ21-804SK-L21 by Halo Electronics Inc
Overview of HCJ21-804SK-L21 by Halo Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HCJ21-804SK-L21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCJ21-804SK-L21
|
Avnet Americas | Conn RJ-45 Stacked RCP 8POS/8POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port - Trays (Alt: HCJ21-804SK-L21) RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Container: Tray | 0 |
|
$2.6035 / $3.0529 | Buy Now |
DISTI #
493-HCJ21-804SK-L21
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Shielded 2X1 Stacked RJ45 Y/G LED RoHS: Compliant | 0 |
|
$3.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 | 0 |
|
$2.8500 | Buy Now |
Part Details for HCJ21-804SK-L21
HCJ21-804SK-L21 CAD Models
HCJ21-804SK-L21 Part Data Attributes
|
HCJ21-804SK-L21
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HCJ21-804SK-L21
Halo Electronics Inc
Telecom and Datacom Connector, 8+8 Contact(s), Female and Female, Right Angle, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | WITH LED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.65 inch | |
Body Depth | 1.108 inch | |
Body Length | 1 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE AND FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 2 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54/3.69 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |