Part Details for HCL1608-R10J-N by Core Master Enterprise Co Ltd
Overview of HCL1608-R10J-N by Core Master Enterprise Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCL1608-R10J-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | INDUCTOR FIXED 0603 100nH SMD RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9244 |
|
$0.0525 / $0.0563 | Buy Now |
Part Details for HCL1608-R10J-N
HCL1608-R10J-N CAD Models
HCL1608-R10J-N Part Data Attributes
|
HCL1608-R10J-N
Core Master Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCL1608-R10J-N
Core Master Enterprise Co Ltd
General Purpose Inductor, 0.1uH, 5%, 1 Element, SMD, 0603, CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORE MASTER ENTERPRISE CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |