-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1104-R20-R
|
Avnet Americas | Power Inductor (SMD), 200 nH, ± 20%, 32 A, Shielded, 45 A, 11.1mm x 10mm x 4mm - Tape and Reel (Alt: HCM1104-R20-R) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8269 / $1.2212 | Buy Now |
DISTI #
704-HCM1104-R20-R
|
Mouser Electronics | Power Inductors - SMD 0.20uH 45A SMD HIGH CURRENT RoHS: Compliant | 80 |
|
$0.6440 / $1.4100 | Buy Now |
|
Future Electronics | HCM1104 Series 0.2 uH ±20 % 32 A 0.72 mΩ Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.6300 / $0.6700 | Buy Now |
|
Future Electronics | HCM1104 Series 0.2 uH ±20 % 32 A 0.72 mΩ Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.6300 / $0.6700 | Buy Now |
DISTI #
HCM1104-R20-R
|
Avnet Americas | Power Inductor (SMD), 200 nH, ± 20%, 32 A, Shielded, 45 A, 11.1mm x 10mm x 4mm - Tape and Reel (Alt: HCM1104-R20-R) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8269 / $1.2212 | Buy Now |
DISTI #
HCM1104-R20-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 850 | 0 |
|
$0.8600 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCM1104-R20-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1104-R20-R
Eaton Corporation
General Purpose Inductor, 0.2uH, 20%, 1 Element, Iron-Core, SMD, 4541, CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 4541, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4541 | |
Construction | Magnetically Shielded | |
Core Material | IRON | |
DC Resistance | 0.00072 Ω | |
Inductance-Nom (L) | 0.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR | |
Rated Current-Max | 32 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |