Part Details for HCM1305-R47-R (ALTERNATE: 7702671P) by Eaton Electronics
Overview of HCM1305-R47-R (ALTERNATE: 7702671P) by Eaton Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1305-R47-R (ALTERNATE: 7702671P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426610
|
RS | Inductor HighCurrent 0.47uH 65A SMD | Eaton Electronics HCM1305-R47-R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 | RFQ |