-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.82uH, 20%, 1 Element, Iron Powder-Core, SMD, 5248, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1305-R82-R
|
Avnet Americas | Power Inductor (SMD), 820 nH, ± 20%, 31 A, Shielded, 53 A, 13.3mm x 12.2mm x 5mm - Tape and Reel (Alt: HCM1305-R82-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7152 / $2.5134 | Buy Now |
DISTI #
704-HCM1305-R82-R
|
Mouser Electronics | Power Inductors - SMD 0.82uH 52A SMD HIGH CURRENT RoHS: Compliant | 400 |
|
$0.9370 / $1.8900 | Buy Now |
|
Future Electronics | HCM1305 Series 0.82 uH ±20% 31 A 1.61 mΩ Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.9500 / $1.0400 | Buy Now |
|
Future Electronics | HCM1305 Series 0.82 uH ±20% 31 A 1.61 mΩ Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.9500 / $1.0400 | Buy Now |
DISTI #
HCM1305-R82-R
|
Avnet Americas | Power Inductor (SMD), 820 nH, ± 20%, 31 A, Shielded, 53 A, 13.3mm x 12.2mm x 5mm - Tape and Reel (Alt: HCM1305-R82-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7152 / $2.5134 | Buy Now |
DISTI #
HCM1305-R82-R
|
Avnet Americas | Power Inductor (SMD), 820 nH, ± 20%, 31 A, Shielded, 53 A, 13.3mm x 12.2mm x 5mm - Tape and Reel (Alt: HCM1305-R82-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.7152 / $2.5134 | Buy Now |
DISTI #
HCM1305-R82-R
|
Avnet Asia | Power Inductor (SMD), 820 nH, ± 20%, 31 A, Shielded, 53 A, 13.3mm x 12.2mm x 5mm (Alt: HCM1305-R82-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | 0 |
|
$2.2125 / $2.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCM1305-R82-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1305-R82-R
Eaton Corporation
General Purpose Inductor, 0.82uH, 20%, 1 Element, Iron Powder-Core, SMD, 5248, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 5248 | |
Construction | Rectangular | |
Core Material | IRON POWDER | |
DC Resistance | 0.00161 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.3 mm | |
Package Style | SMT | |
Package Width | 12.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 31 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for HCM1305-R82-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM1305-R82-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMA1305-R82-R | General Purpose Inductor, 0.82uH, 20%, 1 Element, Powdered Iron-Core, SMD, 5248, CHIP | Eaton Corporation | HCM1305-R82-R vs HCMA1305-R82-R |