-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 3231, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1A0805-470-R
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 1.8 A, Shielded, 3.2 A, 8.1mm x 8mm x 5.4mm - Tape and Reel (Alt: HCM1A0805-470-R) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8563 / $1.2666 | Buy Now |
DISTI #
704-HCM1A0805-470-R
|
Mouser Electronics | Power Inductors - SMD 47uH 3.5A AEC-Q200 RoHS: Compliant | 594 |
|
$0.5190 / $1.1800 | Buy Now |
|
Future Electronics | HCM1A series 0805 case size 4.7uh Automotive Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 20000Reel |
|
$0.7200 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 10500Reel |
|
$0.7200 / $0.7800 | Buy Now |
|
Future Electronics | HCM1A series 0805 case size 4.7uh Automotive Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5300 / $0.5750 | Buy Now |
|
Future Electronics | HCM1A series 0805 case size 4.7uh Automotive Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7200 / $0.7800 | Buy Now |
DISTI #
73581193
|
Verical | Inductor Power Shielded Wirewound 47uH/30uH 20% 100KHz Powdered Iron 1.8A 0.16Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2114 | Americas - 500 |
|
$1.6311 / $2.0132 | Buy Now |
DISTI #
HCM1A0805-470-R
|
TTI | Power Inductors - SMD 47uH 3.5A AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$1.1200 / $1.2100 | Buy Now |
DISTI #
HCM1A0805-470-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.8900 / $1.1800 | Buy Now |
DISTI #
HCM1A0805-470-R
|
Avnet Asia | Power Inductor (SMD), 47 uH, ± 20%, 1.8 A, Shielded, 3.2 A, 8.1mm x 8mm x 5.4mm (Alt: HCM1A0805-470-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.1150 / $1.2563 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCM1A0805-470-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1A0805-470-R
Eaton Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Powdered Alloy-Core, SMD, 3231, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 3231 | |
Construction | Rectangular | |
Core Material | POWDERED ALLOY | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.4 mm | |
Package Length | 8.1 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |