-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Alloy Powder-Core, SMD, 4439, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1A1104-1R5-R
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 14 A, Shielded, 17 A, 11.1mm x 10mm x 4mm - Tape and Reel (Alt: HCM1A1104-1R5-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9536 / $1.4200 | Buy Now |
DISTI #
704-HCM1A1104-1R5-R
|
Mouser Electronics | Power Inductors - SMD 1.5uH 17A AEC-Q200 RoHS: Compliant | 0 |
|
$1.6400 / $2.7800 | Order Now |
DISTI #
V72:2272_16660677
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH/0.96uH 20% 100KHz Powdered Iron 14A 0.0042Ohm DCR 4040 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1714 Container: Cut Strips | Americas - 500 |
|
$0.1928 / $0.9583 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.3400 | Buy Now |
DISTI #
25815638
|
Verical | Inductor Power Shielded Wirewound 1.5uH/0.96uH 20% 100KHz Powdered Iron 14A 0.0042Ohm DCR 4040 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1714 | Americas - 500 |
|
$0.1928 / $0.2092 | Buy Now |
DISTI #
HCM1A1104-1R5-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$0.9900 / $1.3300 | Buy Now |
DISTI #
HCM1A1104-1R5-R
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 14 A, Shielded, 17 A, 11.1mm x 10mm x 4mm - Tape and Reel (Alt: HCM1A1104-1R5-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCM1A1104-1R5-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCM1A1104-1R5-R
Eaton Corporation
General Purpose Inductor, 1.5uH, 20%, 1 Element, Alloy Powder-Core, SMD, 4439, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 4439 | |
Construction | Rectangular | |
Core Material | ALLOY POWDER | |
DC Resistance | 0.0042 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 11.1 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 14 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |