Part Details for HCM1A1104-5R6-R by Eaton Bussmann
Overview of HCM1A1104-5R6-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1104-5R6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HCM1A1104-5R6-RTR-ND
|
DigiKey | FIXED IND 5.6UH 6.6A 17MOHM SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.4100 | Buy Now |
DISTI #
283-HCM1A1104-5R6-RTR-ND
|
DigiKey | FIXED IND 5.6UH 6.6A 17MOHM SMD Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6430 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$1.2800 / $1.8300 | Buy Now |
DISTI #
Bussmann HCM1A1104-5R6-R
|
PEI Genesis | General Purpose Inductor | 1000 |
|
Buy Now | |
DISTI #
000000000005578758
|
Sager | Power Inductors - SMD 5.6uH 9A AEC-Q200 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$1.2800 / $1.8300 | Buy Now |