Part Details for HCM1A1305-5R6-R by Eaton Bussmann
Overview of HCM1A1305-5R6-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1305-5R6-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HCM1A1305-5R6-RTR-ND
|
DigiKey | FIXED IND 5.6UH 8.8A 13.8MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
320 In Stock |
|
$2.6700 | Buy Now |
DISTI #
283-4762-1-ND
|
DigiKey | FIXED IND 5.6UH 8.8A 13.8MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8048 / $5.5100 | Buy Now |
|
Onlinecomponents.com |
320 Partner Stock |
|
$1.8200 / $3.2700 | Buy Now | |
DISTI #
Bussmann HCM1A1305-5R6-R
|
PEI Genesis | General Purpose Inductor | 0 |
|
Buy Now | |
DISTI #
000000000005578777
|
Sager | Power Inductors - SMD 5.6uH 15A AEC-Q200 | 0 |
|
Buy Now | |
|
Master Electronics |
320 Partner Stock |
|
$1.8200 / $3.2700 | Buy Now |