Part Details for HCM1A1305-8R2-R by Eaton Bussmann
Overview of HCM1A1305-8R2-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1305-8R2-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HCM1A1305-8R2-RTR-ND
|
DigiKey | FIXED IND 8.2UH 7.3A 20.1MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
750 In Stock |
|
$2.6700 | Buy Now |
DISTI #
283-4764-1-ND
|
DigiKey | FIXED IND 8.2UH 7.3A 20.1MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1 In Stock |
|
$2.7634 / $4.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
750 Partner Stock |
|
$1.8200 / $3.2700 | Buy Now |
DISTI #
Bussmann HCM1A1305-8R2-R
|
PEI Genesis | General Purpose Inductor | 750 |
|
Buy Now | |
DISTI #
000000000005578781
|
Sager | Power Inductors - SMD 8.2uH 13A AEC-Q200 | 0 |
|
Buy Now |