Part Details for HCM1A1305V2-120-R by Eaton Bussmann
Overview of HCM1A1305V2-120-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1305V2-120-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-HCM1A1305V2-120-RTR-ND
|
DigiKey | FIXED IND 12UH 7A 23 MOHM SMD Min Qty: 250 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1713 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $1.1100 | Buy Now |
DISTI #
000000000006156871
|
Sager | Power Inductors - SMD IND Molded Power 12.0uH 9.0A 2 PADS SMT | 0 |
|
Buy Now |