Part Details for HCM1A1305V2-R47-R by Eaton Bussmann
Overview of HCM1A1305V2-R47-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1305V2-R47-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3589
|
Newark | Inductor, Aec-Q200, 470Nh, Shielded, 44A Rohs Compliant: Yes |Eaton Bussmann HCM1A1305V2-R47-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$1.1400 / $2.0100 | Buy Now |
DISTI #
283-HCM1A1305V2-R47-RCT-ND
|
DigiKey | FIXED IND 470NH 44A 0.85MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
250 In Stock |
|
$0.9646 / $2.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6800 / $1.1100 | Buy Now |
DISTI #
000000000006156889
|
Sager | Power Inductors - SMD IND Molded Power 0.47uH 50.0A 2 PADS SMT | 0 |
|
Buy Now |