Part Details for HCM1A1307-1R0-R by Eaton Bussmann
Overview of HCM1A1307-1R0-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1307-1R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6754
|
Newark | Ind Hc 1.0Uh 30.0A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCM1A1307-1R0-R Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8200 / $5.1000 | Buy Now |
DISTI #
283-HCM1A1307-1R0-RCT-ND
|
DigiKey | FIXED IND 1UH 28A 1.77 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2394 / $5.5700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $3.2500 | Buy Now |
DISTI #
000000000005578792
|
Sager | Power Inductors - SMD 1uH 30A AEC-Q200 | 0 |
|
Buy Now |