Part Details for HCM1A1307V2-4R7-R by Eaton Bussmann
Overview of HCM1A1307V2-4R7-R by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1307V2-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3602
|
Newark | Inductor, Aec-Q200, 4.7Uh, Shielded, 13A Rohs Compliant: Yes |Eaton Bussmann HCM1A1307V2-4R7-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 / $2.0100 | Buy Now |
DISTI #
283-HCM1A1307V2-4R7-RCT-ND
|
DigiKey | FIXED IND 4.7UH 13A 7.25MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$1.0151 / $2.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7000 / $1.1600 | Buy Now | |
DISTI #
000000000006156904
|
Sager | Power Inductors - SMD IND Molded Power 4.7uH 20.0A 2 PADS SMT | 0 |
|
Buy Now | |
DISTI #
3269862RL
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 4.7UH, SHIELDED, 13A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.0411 / $1.2331 | Buy Now |
DISTI #
3269862
|
element14 Asia-Pacific | INDUCTOR, AEC-Q200, 4.7UH, SHIELDED, 13A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.0411 / $2.2152 | Buy Now |
DISTI #
3269862RL
|
Farnell | INDUCTOR, AEC-Q200, 4.7UH, SHIELDED, 13A RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.9804 / $1.1194 | Buy Now |
DISTI #
3269862
|
Farnell | INDUCTOR, AEC-Q200, 4.7UH, SHIELDED, 13A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9804 / $2.2289 | Buy Now |