Part Details for HCM1A1707V2-100-R by Eaton Bussmann
Overview of HCM1A1707V2-100-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1707V2-100-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3606
|
Newark | Inductor, Aec-Q200, 10Uh, Shielded, 12A Rohs Compliant: Yes |Eaton Bussmann HCM1A1707V2-100-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 164 |
|
$2.9300 / $4.2500 | Buy Now |
DISTI #
283-HCM1A1707V2-100-RCT-ND
|
DigiKey | FIXED IND 10UH 12A 10MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75 In Stock |
|
$2.2387 / $3.7300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4600 / $2.5800 | Buy Now | |
DISTI #
000000000006156913
|
Sager | Power Inductors - SMD IND MP 10uH 17A 2 PADS SMT | 0 |
|
Buy Now |