Part Details for HCM1A1707V2-1R0-R1 by Eaton Corporation
Overview of HCM1A1707V2-1R0-R1 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM1A1707V2-1R0-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCM1A1707V2-1R0-R1
|
Avnet Asia | Power Inductor (SMD), 1 uH, ± 20%, 36 A, Shielded, 57 A, 17.15mm x 17.15mm x 7mm (Alt: HCM1A1707V2-1R0-R1) RoHS: Compliant Min Qty: 30000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |