Part Details for HCM4924000000ABJT by Citizen Finedevice Co Ltd
Overview of HCM4924000000ABJT by Citizen Finedevice Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCM4924000000ABJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K8150
|
Newark | Crystal, 24Mhz, 18Pf, Hc-49Us, Frequency Nom:24Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hcm49 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Citizen Finedevice HCM4924000000ABJT Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 18000 |
|
$0.2240 | Buy Now |
DISTI #
60K8259
|
Newark | Crystal, 24Mhz, 18Pf, Hc-49Us, Frequency Nom:24Mhz, Crystal Case:Smd, 11.4Mm X 4.65Mm, Frequency Stability +/-:50Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:Hcm49 Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Citizen Finedevice HCM4924000000ABJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5867 |
|
$0.3170 / $0.3460 | Buy Now |
DISTI #
300-6145-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38855 In Stock |
|
$0.2828 / $0.6100 | Buy Now |
DISTI #
695-HCM4924.0ABJT
|
Mouser Electronics | Crystals 24MHz 18pF HC49S SMD RoHS: Compliant | 2527 |
|
$0.2780 / $0.6100 | Buy Now |
|
Future Electronics | HCM49 Series 24 MHz ±30 ppm 18 pF -40 to +85 °C Surface Mount AT-CUT Crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 16000Reel |
|
$0.2750 / $0.2950 | Buy Now |
|
Bristol Electronics | 974 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 24MHz 18pF ��30ppm ��50ppm HC-49S-SMD Crystals ROHS | 635 |
|
$0.1741 / $0.2940 | Buy Now |
DISTI #
4337373
|
element14 Asia-Pacific | CRYSTAL, 24MHZ, 18PF, HC-49US RoHS: Compliant Min Qty: 1000 Container: Reel | 18000 |
|
$0.3970 / $0.5783 | Buy Now |
DISTI #
4337373
|
Farnell | CRYSTAL, 24MHZ, 18PF, HC-49US RoHS: Compliant Min Qty: 1000 Lead time: 26 Weeks, 4 Days Container: Reel | 0 |
|
$0.3072 / $0.3409 | Buy Now |
|
New Advantage Corporation | HCM49 Series 24 MHz �30 ppm 18 pF -40 to +85 �C Surface Mount AT-CUT Crystal RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 29000 |
|
$0.1667 / $0.1786 | Buy Now |
Part Details for HCM4924000000ABJT
HCM4924000000ABJT CAD Models
HCM4924000000ABJT Part Data Attributes
|
HCM4924000000ABJT
Citizen Finedevice Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HCM4924000000ABJT
Citizen Finedevice Co Ltd
Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, RESISTANCE WELDED, METAL CAN, HC-49/U-S, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CITIZEN FINEDEVICE CO LTD | |
Package Description | HC-49/U-S, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 11.4mm x 4.83mm x 4.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER OVER NICKEL |
Alternate Parts for HCM4924000000ABJT
This table gives cross-reference parts and alternative options found for HCM4924000000ABJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCM4924000000ABJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-4H/352EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | HCM4924000000ABJT vs GSX49-4H/352EF24.0MHZ |
ECCM5B5FF-24.000M | QUARTZ CRYSTAL RESONATOR, 24 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | HCM4924000000ABJT vs ECCM5B5FF-24.000M |
HC49-3H/354EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | HCM4924000000ABJT vs HC49-3H/354EF24.0MHZ |
ECCM5B5FA-24.000M | QUARTZ CRYSTAL RESONATOR, 24 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | HCM4924000000ABJT vs ECCM5B5FA-24.000M |
GSX49-4H/353EF24.0MHZ | Parallel - Fundamental Quartz Crystal, 24MHz Nom, | Golledge Electronics Ltd | HCM4924000000ABJT vs GSX49-4H/353EF24.0MHZ |
ECCM5B5FE-24.000M | QUARTZ CRYSTAL RESONATOR, 24 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | HCM4924000000ABJT vs ECCM5B5FE-24.000M |
ABSM2-24.000MHZ-C4-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4924000000ABJT vs ABSM2-24.000MHZ-C4-T |
ECCM5B5FC-24.000M | QUARTZ CRYSTAL RESONATOR, 24 MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | Ecliptek Corporation | HCM4924000000ABJT vs ECCM5B5FC-24.000M |
ABSM2-24.000MHZ-B4-T | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4924000000ABJT vs ABSM2-24.000MHZ-B4-T |
ABSM2-24.000MHZ-B4 | Parallel - Fundamental Quartz Crystal, 24MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Abracon Corporation | HCM4924000000ABJT vs ABSM2-24.000MHZ-B4 |