Part Details for HCMA1104-4R7-R by Eaton Bussmann
Overview of HCMA1104-4R7-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA1104-4R7-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8699
|
Newark | Ind Hc 4.7Uh 15.0A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCMA1104-4R7-R Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now |
DISTI #
283-HCMA1104-4R7-RTR-ND
|
DigiKey | FIXED IND 4.7UH 8.5A 20 MOHM SMD Min Qty: 850 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8577 | Buy Now |
|
Onlinecomponents.com |
2550 Partner Stock |
|
$1.2800 / $1.8300 | Buy Now | |
DISTI #
000000000005249556
|
Sager | Power Inductors - SMD 4.7UH 15.0A IND HC MOLDED | 0 |
|
Buy Now | |
|
Master Electronics |
2550 Partner Stock |
|
$1.2800 / $1.8300 | Buy Now |