Part Details for HCMA1104-R90-R by Eaton Bussmann
Overview of HCMA1104-R90-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA1104-R90-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8693
|
Newark | Ind Hc 0.90Uh 28A Molded 2 Pads Smt/ T&r |Eaton Bussmann HCMA1104-R90-R Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3100 | Buy Now |
DISTI #
283-4596-1-ND
|
DigiKey | FIXED IND 900NH 22A 2.5 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
622 In Stock |
|
$0.7746 / $1.6200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.4000 / $2.0400 | Buy Now | |
DISTI #
000000000005249559
|
Sager | Power Inductors - SMD 0.90UH 28A IND HC MOLDED | 0 |
|
Buy Now |