Part Details for HCMA1305-1R8-R by Eaton Bussmann
Overview of HCMA1305-1R8-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA1305-1R8-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y4399
|
Newark | Ind Hc 1.80Uh 40.0A Molded 2Pads Smt/ T&r |Eaton Bussmann HCMA1305-1R8-R Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4600 | Buy Now |
DISTI #
283-4549-1-ND
|
DigiKey | FIXED IND 1.8UH 21A 4.6 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
707 In Stock |
|
$0.7796 / $1.7600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 1.8uH/1.15uH 20% 100KHz Powdered Iron 21A 4.6mOhm DCR Automotive T/R |
196 Partner Stock |
|
$2.4000 / $3.4400 | Buy Now |
DISTI #
000000000005358626
|
Sager | Power Inductors - SMD 1.8uH 4A IND High Current | 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Wirewound 1.8uH/1.15uH 20% 100KHz Powdered Iron 21A 4.6mOhm DCR Automotive T/R |
196 Partner Stock |
|
$2.4000 / $3.4400 | Buy Now |