Part Details for HCMA1305-R82-R by Eaton Bussmann
Overview of HCMA1305-R82-R by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA1305-R82-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-4565-1-ND
|
DigiKey | FIXED IND 820NH 31A 1.61MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
241 In Stock |
|
$0.7796 / $1.7600 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 820nH/520nH 20% 100KHz Powdered Iron 31A 1.61mOhm DCR Automotive T/R |
1600 Partner Stock |
|
$2.4000 / $3.4400 | Buy Now |
DISTI #
Bussmann HCMA1305-R82-R
|
PEI Genesis | General Purpose Inductor | 766 |
|
Buy Now | |
DISTI #
000000000005358642
|
Sager | Power Inductors - SMD .82uH 53A IND High Current Min Qty: 400 | 0 |
|
$2.5900 | Buy Now |
|
Master Electronics | Inductor Power Shielded Wirewound 820nH/520nH 20% 100KHz Powdered Iron 31A 1.61mOhm DCR Automotive T/R |
1600 Partner Stock |
|
$2.4000 / $3.4400 | Buy Now |