Part Details for HCMA1307-R47-R by Eaton Corporation
Overview of HCMA1307-R47-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMA1307-R47-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMA1307-R47-R
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 38 A, Shielded, 63 A, 13.2mm x 12.5mm x 6.3mm - Tape and Reel (Alt: HCMA1307-R47-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.8304 / $2.6838 | Buy Now |
DISTI #
704-HCMA1307-R47-R
|
Mouser Electronics | Power Inductors - SMD .47uH 63A AEC-Q200 RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
DISTI #
HCMA1307-R47-R
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 38 A, Shielded, 63 A, 13.2mm x 12.5mm x 6.3mm - Tape and Reel (Alt: HCMA1307-R47-R) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$1.8304 / $2.6838 | Buy Now |
DISTI #
HCMA1307-R47-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 400 | 0 |
|
$1.9000 / $2.5000 | Buy Now |