-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 6866, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCMA1707-470-R
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 6.8 A, Shielded, 7.5 A, 17.2mm x 16.86mm x 7mm - Tape and Reel (Alt: HCMA1707-470-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.8032 / $4.6576 | Buy Now |
DISTI #
704-HCMA1707-470-R
|
Mouser Electronics | Power Inductors - SMD 47.0UH 7.50A IND HC RoHS: Compliant | 121 |
|
$1.8300 / $3.5300 | Buy Now |
|
Future Electronics | Power Inductors - SMD 47.0UH 7.50A IND HC RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 350 Container: Reel | 0Reel |
|
$2.0400 / $2.1100 | Buy Now |
DISTI #
HCMA1707-470-R
|
TTI | Power Inductors - SMD 47.0UH 7.50A IND HC pbFree: Pb-Free Min Qty: 350 Package Multiple: 350 Container: Reel |
Americas - 700 In Stock |
|
$2.8700 / $3.0400 | Buy Now |
DISTI #
HCMA1707-470-R
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 6.8 A, Shielded, 7.5 A, 17.2mm x 16.86mm x 7mm - Tape and Reel (Alt: HCMA1707-470-R) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.8032 / $4.6576 | Buy Now |
DISTI #
HCMA1707-470-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 350 | 0 |
|
$2.9000 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCMA1707-470-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HCMA1707-470-R
Eaton Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Powdered Iron-Core, SMD, 6866, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 6866 | |
Construction | Rectangular | |
Core Material | Powdered Iron | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.2 mm | |
Package Style | SMT | |
Package Width | 16.85 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 6.8 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |